- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EC5525NPAP-1
EC5525NPAP-1
Carlo Gavazzi
CAP PROX FLATPACK NPN NO+NC PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAP PROX FLATPACK NPN NO+NC PL
Search Keywords: EC5525NPAP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EC5525NPAP-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive
-
Sensing Distance:25 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:68.3 x 35 x 15 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2
$238.69
3
$235.11
4
$231.58
5 +
$226.95
Click for Quote
Log in
to unlock special pricing