- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EC5525NPAP
EC5525NPAP
Carlo Gavazzi
CAP PROX FLATPACK NPN NO+NC CA
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
CAP PROX FLATPACK NPN NO+NC CA
Search Keywords: EC5525NPAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EC5525NPAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive
-
Sensing Distance:25 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:75.5 x 35 x 15 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$303.25
3
$300.29
5
$285.28
10
$276.26
20 +
$271.76
Click for Quote
Log in
to unlock special pricing