- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EC3025TBASL
EC3025TBASL
Carlo Gavazzi
CAP PROX SS M30 SCR NO+NC CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
CAP PROX SS M30 SCR NO+NC CAB
Search Keywords: EC3025TBASL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EC3025TBASL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive
-
Sensing Distance:25 mm
-
Mounting:Panel
-
Output Type:SCR
-
Dimension:91 x 41.54 x 36 mm
-
Operating Temperature:-25 to 80 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$250.39
3
$246.64
5
$242.94
10
$239.29
20 +
$235.70
Click for Quote
Log in
to unlock special pricing