- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EC3025PPASL
EC3025PPASL
Carlo Gavazzi
CAP PROX SS M30 PNP NO+NC CAB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
CAP PROX SS M30 PNP NO+NC CAB
Search Keywords: EC3025PPASL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EC3025PPASL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive
-
Sensing Distance:25 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:91 x 41.54 x 36 mm
-
Response Frequency:50 Hz
-
Operating Temperature:-25 to 80 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$248.42
3
$236.95
5
$229.86
10
$219.95
25 +
$213.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT