- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EC3025PPAPL
Available Replacements
RECOMMENDED REPLACEMENT
Carlo Gavazzi
EC3025PPAPL
Proximity Sensor Capacitive PNP 2.5cm 10V to 40V 4-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Proximity Sensor Capacitive PNP 2.5cm 10V to 40V 4-Pin
Search Keywords: EC3025PPAPL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | EC3025PPAPL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Capacitive |
| Sensing Distance: | 25 mm |
| Output Type: | PNP |
| Dimension: | 91 mm |
| Operating Temperature: | -25 to 80 °C |
Product Guides
+
Frequently Asked Questions
Is EC3025PPAPL discontinued?
Yes, EC3025PPAPL from Carlo Gavazzi is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EC3025PPAPL?
The recommended replacement for EC3025PPAPL is CA30CAN25PA from Carlo Gavazzi, available from OnlineComponents.com.
Is EC3025PPAPL RoHS compliant?
Yes, EC3025PPAPL is RoHS compliant.
What is the lead time for EC3025PPAPL?
The standard lead time for EC3025PPAPL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.