- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EC3016TBAPL-6
EC3016TBAPL-6
Carlo Gavazzi
The EC3016TBAPL-6 is an M30 flush-mount capacitive proximity sensor with a 16 mm rated operating distance and a 2-wire AC SCR ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
The EC3016TBAPL-6 is an M30 flush-mount capacitive proximity sensor with a 16 mm rated operating distance and a 2-wire AC SCR output.
Search Keywords: EC3016TBAPL6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EC3016TBAPL-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive
-
Sensing Distance:16 mm
-
Mounting:Panel
-
Output Type:SCR
-
Dimension:79 mm
-
Operating Temperature:-25 to 80 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$419.40
2
$413.11
3
$338.96
4
$301.89
5 +
$295.85
Click for Quote
Log in
to unlock special pricing