- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EC3016TBAPL
EC3016TBAPL
Carlo Gavazzi
CAP PROX PL M30 SCR NO+NC CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
CAP PROX PL M30 SCR NO+NC CAB
Search Keywords: EC3016TBAPL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EC3016TBAPL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive
-
Sensing Distance:16 mm
-
Mounting:Panel
-
Output Type:SCR
-
Dimension:79 mm
-
Operating Temperature:-25 to 80 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$326.40
3
$318.82
5
$314.04
10
$309.33
20 +
$304.69
Click for Quote
Log in
to unlock special pricing