- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EC3016NPAPL
EC3016NPAPL
Carlo Gavazzi
Proximity Sensor Capacitive NPN 1.6cm 10V to 40V 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Capacitive NPN 1.6cm 10V to 40V 4-Pin
Search Keywords: EC3016NPAPL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EC3016NPAPL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitive
-
Sensing Distance:16 mm
-
Mounting:N/A
-
Output Type:NPN
-
Dimension:79 mm
-
Operating Temperature:-25 to 80 °C
-
Switching Mode:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.