- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- DWB01CM4810A
DWB01CM4810A
Carlo Gavazzi
3-Phase Delta True RMS Load Guard Monitoring Relay, Cos Phy, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 0.1 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
3-Phase Delta True RMS Load Guard Monitoring Relay, Cos Phy, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 0.1 to 0.99, Power Supply 380 to 480Vac, 45x83.5x99.5mm housing
Search Keywords: DWB01CM4810A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:DWB01CM4810A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Monitoring Relay
-
AC Coil Voltage:380 to 480 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:45 x 99.5 x 83.5 mm
-
Operating Temperature:-20 to 50 °C
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPDT
-
Contact Form:1 Form C
-
Maximum Current Rating:8 A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$194.35
5
$188.96
10
$186.12
20
$181.40
50
$178.67
100 +
$174.42
Click for Quote
Log in
to unlock special pricing