Image is representational - see mfr. specs

DUB02CT23

Carlo Gavazzi

1-Phase True RMS Monitoring Relay, Over or Under Voltage, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 19.2 t ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
1-Phase True RMS Monitoring Relay, Over or Under Voltage, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 19.2 to 275V AC/DC, Power Supply 24/115/230Vac, 22.5x83.5x99.5mm housing
Search Keywords: DUB02CT23
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    DUB02CT23
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Monitoring Relay
  • AC Coil Voltage:
    24 to 230 V
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    SPDT
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    5DC,8AC A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
7 Weeks can ship 7/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$155.50
5
$152.95
10
$144.60
20
$140.79
50
$136.99
100 +
$136.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!