Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

DUB01CD48500V

1-Phase True RMS Monitoring Relay, Over or Under Voltage, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 2 to 5 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
1-Phase True RMS Monitoring Relay, Over or Under Voltage, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 2 to 500V AC/DC, Power Supply 24 to 48Vac/dc, 22.5x83.5x99.5mm housing
Search Keywords: DUB01CD48500V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: DUB01CD48500V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Monitoring Relay
AC Coil Voltage: 24 to 28 V
DC Coil Voltage: 24 to 28 V
Termination Style: Screw Terminal
Contact Arrangement: SPDT
Contact Form: 1 Form C
Maximum Current Rating: 5DC,8AC A
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DUB01CD48500V RoHS compliant?
Yes, DUB01CD48500V is RoHS compliant.
What is the lead time for DUB01CD48500V?
The standard lead time for DUB01CD48500V is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$186.38
3
$183.33
5 +
$168.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!