- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- DUA01CD48500V
DUA01CD48500V
Carlo Gavazzi
Voltage Monitoring Relay, Under Voltage, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 8 to 28VDC, Power Suppl ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Voltage Monitoring Relay, Under Voltage, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 8 to 28VDC, Power Supply 12/24Vdc, 17.5x81x67.2mm housing
Search Keywords: DUA01CD48500V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:DUA01CD48500V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:24 to 48 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$90.14
5
$86.65
10
$85.35
20
$83.10
50
$81.85
100 +
$80.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT