- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- DUA01CB23500V
Carlo Gavazzi
DUA01CB23500V
Voltage Monitoring Relay, Under Voltage, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 8 to 28VDC, Power Suppl ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | DUA01CB23500V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Monitoring Relay |
| AC Coil Voltage: | 115,230 V |
| Dimension: | 83.5 x 22.5 x 99.5 mm |
| Operating Temperature: | -20 to 60 °C |
| Termination Style: | Screw Terminal |
| Contact Arrangement: | SPDT |
| Contact Form: | 1 Form C |
| Maximum Current Rating: | 5DC,8AC A |
| Mounting: | DIN Rail |