- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- DSF53CD1200PV
Carlo Gavazzi
DSF53CD1200PV
DSF TYPE2 3P 1200VDC PV WITH C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:DSF53CD1200PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Monitoring Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:72 x 36 x 90 mm
-
Operating Temperature:-40 to 80 °C
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPDT
-
Contact Form:1 Form C
-
Maximum Current Rating:3 A
-
Mounting:DIN Rail
-
This product is discontinued, but still in stock.