- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- DSF52CD1000PV
DSF52CD1000PV
Carlo Gavazzi
DSF TYPE2 2P 1000VDC PV WITH C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
DSF TYPE2 2P 1000VDC PV WITH C
Search Keywords: DSF52CD1000PV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:DSF52CD1000PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Monitoring Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:1000 V
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:72 x 36 x 90 mm
-
Operating Temperature:-40 to 80 °C
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPDT
-
Contact Form:1 Form C
-
Maximum Current Rating:3
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately