Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

DPC01DM69

3-Phase Star-Delta True RMS Monitoring Relay, Asymmetry, Tolerance, Sequence and Phase Loss, Over/Under Voltage, 2 SPDT Relay ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
3-Phase Star-Delta True RMS Monitoring Relay, Asymmetry, Tolerance, Sequence and Phase Loss, Over/Under Voltage, 2 SPDT Relay Outputs, IP20, DIN-rail mounting, Measuring Range 510 to 793Vac, 45x83.5x99.5mm housing
Search Keywords: DPC01DM69
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    DPC01DM69
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Monitoring Relay
  • AC Coil Voltage:
    600 to 690 V
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    83.5 x 45 x 99.5 mm
  • Operating Temperature:
    -20 to 60 °C
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    SPDT,SPDT
  • Contact Form:
    1 Form C,1 Form C
  • Maximum Current Rating:
    8 A
  • Mounting:
    DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DPC01DM69 RoHS compliant?
Yes, DPC01DM69 is RoHS compliant.
What is the lead time for DPC01DM69?
The standard lead time for DPC01DM69 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
9   can ship 12/25/26
12 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$347.65
3
$334.83
6
$321.09
12
$315.94
21 +
$310.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!