- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- DPC01DM23400HZ
DPC01DM23400HZ
Carlo Gavazzi
3-Phase Star-Delta True RMS Monitoring Relay, Asymmetry, Tolerance, Sequence and Phase Loss, Over/Under Voltage, 2 SPDT Relay ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
3-Phase Star-Delta True RMS Monitoring Relay, Asymmetry, Tolerance, Sequence and Phase Loss, Over/Under Voltage, 2 SPDT Relay Outputs, IP20, DIN-rail mounting, Measuring Range 177 to 275Vac, 50-400Hz, 45x83.5x99.5mm housing
Search Keywords: DPC01DM23400HZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:DPC01DM23400HZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
AC Coil Voltage:208,240 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
3
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$206.94
6
$198.44
12
$195.26
21
$192.07
51
$188.43
102 +
$187.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT