- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- DPB01CM48
Carlo Gavazzi
DPB01CM48
3-Phase Star-Delta True RMS Monitoring Relay, Sequence and Phase Loss, Over/Under Voltage, 1 SPDT Relay Output, IP20, DIN-rail ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:DPB01CM48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Monitoring Relay
-
AC Coil Voltage:380 to 480 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:83.5 x 22.5 x 99.5 mm
-
Operating Temperature:-20 to 60 °C
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPDT
-
Contact Form:1 Form C
-
Maximum Current Rating:8 A
-
Mounting:DIN Rail