- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- DPA53CM48
DPA53CM48
Carlo Gavazzi
3-Phase Delta Monitoring Relay, Sequence and Phase Loss, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 320 to ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
3-Phase Delta Monitoring Relay, Sequence and Phase Loss, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 320 to 480 Vac, 17,5x81x67.2mm housing
Search Keywords: DPA53CM48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:DPA53CM48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Monitoring Relay
-
AC Coil Voltage:380 to 480 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:83 x 17.5 x 67.2 mm
-
Operating Temperature:-20 to 60 °C
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPDT
-
Contact Form:1 Form C
-
Maximum Current Rating:5 A
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$145.57
3
$144.14
5 +
$131.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT