- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- DMB51CM24
Carlo Gavazzi
DMB51CM24
Multifunctions Timer, DIN rail mount, 17,5x81x67,2mm housing, knob selectable function, selectable time ranges 0,1s - 100h, Su ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:DMB51CM24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Mounting:DIN Rail
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 100h