Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

DMB01CM24

Multifunctions Timer, DIN rail mount, 22,5x80x99,5mm Euronorm housing, knob selectable function, selectable time ranges 0,1s - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Multifunctions Timer, DIN rail mount, 22,5x80x99,5mm Euronorm housing, knob selectable function, selectable time ranges 0,1s - 100h, Supply voltage 24-240Vac and 24Vdc, Screw terminals connection, 8A SPDT relay output
Search Keywords: DMB01CM24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: DMB01CM24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: DIN Rail
Type: Timer Relay
Contact Arrangement: SPDT
DC Coil Voltage: 24 V
AC Coil Voltage: 24 to 240 V
Contact Form: 1 Form C
Maximum Current Rating: 5DC,8AC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DMB01CM24 RoHS compliant?
Yes, DMB01CM24 is RoHS compliant.
What is the lead time for DMB01CM24?
The standard lead time for DMB01CM24 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$147.26
5
$137.17
10
$132.84
20
$130.67
50
$128.51
100 +
$122.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!