- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- DIB71CB235A
DIB71CB235A
Carlo Gavazzi
1-Phase True RMS Monitoring Relay, Over or Under Current, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 0.1 to ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1-Phase True RMS Monitoring Relay, Over or Under Current, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 0.1 to 5A AC/DC, Power Supply 115/230Vac, 35.5x81x67.2mm housing
Search Keywords: DIB71CB235A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:DIB71CB235A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Monitoring Relay
-
AC Coil Voltage:115 to 230 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Operating Temperature:N/A
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPDT
-
Contact Form:1 Form C
-
Maximum Current Rating:5 A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
2
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$147.26
2
$145.81
3
$145.45
4
$144.39
5 +
$144.03
Click for Quote
Log in
to unlock special pricing