- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- DIB02CB23150MV
DIB02CB23150MV
Carlo Gavazzi
1-Phase True RMS Monitoring Relay, Over or Under Current, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range Extern ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1-Phase True RMS Monitoring Relay, Over or Under Current, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range External 1/3 Phase MI or MP Current Transformer 0,5 to 500A, Power Supply 115/230Vac, 22.5x83.5x99.5mm housing
Search Keywords: DIB02CB23150MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:DIB02CB23150MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:115,230 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$120.86
5
$119.04
10
$117.26
20
$115.50
50
$113.77
100 +
$112.06
Click for Quote
Log in
to unlock special pricing