- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- DFB01CM24
DFB01CM24
Carlo Gavazzi
Frequency Monitoring Relay, Over/Under Frequency, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Ranges 50/60Hz +/- ( ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Frequency Monitoring Relay, Over/Under Frequency, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Ranges 50/60Hz +/- ( 2/10Hz), Power Supply 24 to 240Vac, 22.5x83.5x99.5mm housing
Search Keywords: DFB01CM24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:DFB01CM24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:24 to 240 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$187.16
3
$183.51
5 +
$168.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments