- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- DCB51CM24
DCB51CM24
Carlo Gavazzi
Timer Asymmetrical Recycler, DIN rail mount, 17,5x81x67,2mm housing, selectable time ranges 0,1s - 100h, Supply voltage 24-240 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Timer Asymmetrical Recycler, DIN rail mount, 17,5x81x67,2mm housing, selectable time ranges 0,1s - 100h, Supply voltage 24-240Vac and 24Vdc, Screw terminals connection, 5A SPDT relay output
Search Keywords: DCB51CM24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:DCB51CM24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:DIN Rail
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 100h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$92.85
5
$85.92
10
$83.43
20
$78.86
50
$76.76
100 +
$75.61
Click for Quote
Log in
to unlock special pricing