- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- DBB51CM241M
DBB51CM241M
Carlo Gavazzi
DELAY ON RELEASE TIMER 17.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DELAY ON RELEASE TIMER 17.5MM
Search Keywords: DBB51CM241M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:DBB51CM241M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:DIN Rail
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Screw Terminal
-
Time Range:6 to 60 sec
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$152.60
5
$134.19
10
$127.79
25
$126.32
50
$125.44
100
$125.13
250 +
$124.82
Click for Quote
Log in
to unlock special pricing