- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- DBB51CM2410M
DBB51CM2410M
Carlo Gavazzi
Timer True delay on release, DIN rail mount, 17,5x81x67,2mm housing, adjustable time settings 60s - 600s, Supply voltage 24-24 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Timer True delay on release, DIN rail mount, 17,5x81x67,2mm housing, adjustable time settings 60s - 600s, Supply voltage 24-240Vac and 24Vdc, Screw terminals connection, 5A SPDT relay output
Search Keywords: DBB51CM2410M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:DBB51CM2410M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:DIN Rail
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Screw Terminal
-
Time Range:1 to 10 min
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$129.41
5
$119.75
10
$114.62
20
$109.91
50
$106.98
100 +
$105.38
Click for Quote
Log in
to unlock special pricing