Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

DAA51CM24

Timer Delay on Operate, DIN rail mount, 17,5x81x67,2 mm housing, selectable time ranges 0,1s - 100h, Supply voltage 24-240Vac ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Timer Delay on Operate, DIN rail mount, 17,5x81x67,2 mm housing, selectable time ranges 0,1s - 100h, Supply voltage 24-240Vac and 24Vdc, Screw terminals connection, 5A SPDT relay output
Search Keywords: DAA51CM24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: DAA51CM24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: DIN Rail
Type: Time Delay Relay
Contact Arrangement: SPDT
DC Coil Voltage: 24 V
AC Coil Voltage: 24 to 240 V
Contact Form: 1 Form C
Maximum Current Rating: 5 A
Termination Style: Screw Terminal
Time Range: 0.1sec to 100h
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DAA51CM24 RoHS compliant?
Yes, DAA51CM24 is RoHS compliant.
What is the lead time for DAA51CM24?
The standard lead time for DAA51CM24 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$59.57
10
$57.12
25
$55.26
50
$55.12
100
$54.98
250
$54.85
500 +
$54.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!