Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

DAA01DM24

Timer Delay on Operate, DIN rail mount, 22,5x80x99,5mm Euronorm housing, selectable time ranges 0,1s - 100h, Supply voltage 24 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Timer Delay on Operate, DIN rail mount, 22,5x80x99,5mm Euronorm housing, selectable time ranges 0,1s - 100h, Supply voltage 24-240Vac and 24Vdc, Screw terminals connection, 8A DPDT relay output
Search Keywords: DAA01DM24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: DAA01DM24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: DIN Rail
Type: Timer Relay
Contact Arrangement: DPDT
DC Coil Voltage: 24 to 240 V
AC Coil Voltage: 24 to 240 V
Contact Form: 2 Form C
Maximum Current Rating: 5DC,8AC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DAA01DM24 RoHS compliant?
Yes, DAA01DM24 is RoHS compliant.
What is the lead time for DAA01DM24?
The standard lead time for DAA01DM24 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$130.45
5
$121.50
10
$117.67
20
$115.75
50
$113.82
100 +
$113.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!