DAA01CM24
Carlo Gavazzi
Timer Delay on Operate, DIN rail mount, 22,5x80x99,5mm Euronorm housing, selectable time ranges 0,1s - 100h, Supply voltage 24 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Timer Delay on Operate, DIN rail mount, 22,5x80x99,5mm Euronorm housing, selectable time ranges 0,1s - 100h, Supply voltage 24-240Vac and 24Vdc, Screw terminals connection, 8A SPDT relay output
Search Keywords: DAA01CM24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:DAA01CM24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:DIN Rail
-
Type:Timer Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:5DC,8AC A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$75.23
5
$72.32
10
$71.24
20
$69.36
50
$68.32
100 +
$67.29
Click for Quote
Log in
to unlock special pricing