- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CTV6X400A333MV
CTV6X400A333MV
Carlo Gavazzi
Split-Core Current Sensor Rev.0
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Split-Core Current Sensor Rev.0
Search Keywords: CTV6X400A333MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CTV6X400A333MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Maximum Sensing Current:400 A
-
Sensitivity:N/A
-
Sensing Current Type:DC4163
-
Accuracy:N/A
-
Mounting:N/A
-
Operating Temperature:-40 to 65 °C
-
Operating Frequency:N/A
-
Dimension:57 x 39 x 844147mmmm
-
Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$142.89
6
$138.62
12
$132.64
27
$130.65
51
$128.69
75
$125.42
102 +
$123.53
Click for Quote
Log in
to unlock special pricing