- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CTV2X100A333MV
CTV2X100A333MV
Carlo Gavazzi
Split core Current sensor 100A primary and 333mV secondary
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Split core Current sensor 100A primary and 333mV secondary
Search Keywords: CTV2X100A333MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CTV2X100A333MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$61.72
6
$60.79
12
$59.87
27
$54.96
51
$54.13
102
$53.32
252 +
$52.52
Click for Quote
Log in
to unlock special pricing