- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CTD9V16005AXXX
CTD9V16005AXXX
Carlo Gavazzi
CURRENT TRANSFORMER REV.12
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CURRENT TRANSFORMER REV.12
Search Keywords: CTD9V16005AXXX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CTD9V16005AXXX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Mounting:Bus Bar
-
Operating Temperature:-25(Min) °C
-
Operating Frequency:48 to 62 Hz
-
Dimension:196.4 x 60 x 91.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$173.17
3
$165.17
6
$160.23
12
$153.32
27 +
$149.03
Click for Quote
Log in
to unlock special pricing