- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CTD5S4005AXXX
CTD5S4005AXXX
Carlo Gavazzi
Split core Current Transformer; 400 A primary, 5A secondary
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Split core Current Transformer; 400 A primary, 5A secondary
Search Keywords: CTD5S4005AXXX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CTD5S4005AXXX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:HR
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$277.41
3
$269.70
6
$265.66
12
$261.67
21 +
$257.74
Click for Quote
Log in
to unlock special pricing