- Home ›
- All Products›
- CTA5X150A5A
CTA5X150A5A
Carlo Gavazzi
Split core current transformer; 150 A primary, 5A secondary
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Split core current transformer; 150 A primary, 5A secondary
Search Keywords: CTA5X150A5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CTA5X150A5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$120.05
6
$118.24
12
$113.19
21
$108.53
51
$105.64
102 +
$104.06
Click for Quote
Log in
to unlock special pricing