- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- CLP2EA1C115
Carlo Gavazzi
CLP2EA1C115
Dual Level Controller - 115VAC - DPDT 8A Output - 11 Pin - Circular Base
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | CLP2EA1C115 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85023980 |
| COO: | LT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Typical Operating Supply Voltage: | 115 V |
| Operating Temperature: | -20 to 50 °C |
| Connection Type: | Wire Lead |
| Dimension: | 60.2 x 35.5 x 81 mm |
| Media Type: | Liquid |
| Mounting: | Plug in |
| Sensor Type: | Conductive |