- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- CLE2
CLE2
Carlo Gavazzi
ELECTRODE 2000 MM EXTENDED
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
ELECTRODE 2000 MM EXTENDED
Search Keywords: CLE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CLE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90318080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Conductive Sensor
-
Operating Temperature:-20 to 90 °C
-
Dimension:93.28 x 80.83 x 88 mm
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$80.59
5
$71.91
10
$69.76
25
$64.03
50
$63.07
100
$62.12
250 +
$59.92
Click for Quote
Log in
to unlock special pricing