- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- CLD2EA1C230
CLD2EA1C230
Carlo Gavazzi
COND.LEVEL 2+1 FILL EMPTY DIN
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
COND.LEVEL 2+1 FILL EMPTY DIN
Search Keywords: CLD2EA1C230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CLD2EA1C230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85023980
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:N/A
-
Typical Operating Supply Voltage:230 V
-
Vertical Sensing Level:N/A
-
Operating Temperature:-20 to 50 °C
-
Connection Type:Cable8173
-
Dimension:60.2 x 35.5 x 818174mmmm
-
Media Type:Liquid8185
-
Horizontal Sensing Level:N/A
-
Mounting:DIN Rail
-
Sensor Type:Conductive8198
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$321.75
3
$318.61
5 +
$287.60
Click for Quote
Log in
to unlock special pricing