- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- CLD2EA1C115
CLD2EA1C115
Carlo Gavazzi
COND.LEVEL 2+1 FILL EMPTY DIN
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
COND.LEVEL 2+1 FILL EMPTY DIN
Search Keywords: CLD2EA1C115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CLD2EA1C115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90318080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:DPDT
-
Typical Operating Supply Voltage:115 VAC
-
Operating Temperature:-20 to +50 °C
-
Connection Type:Screw Terminals
-
Dimension:60.2 x 35.5 x 81 mm
-
Media Type:Liquid
-
Mounting:DIN Rail
-
Sensor Type:Conductive
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 8/6/26
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$272.79
3
$265.21
5
$261.23
10
$257.31
20 +
$253.45
Click for Quote
Log in
to unlock special pricing