help desk software

CGT-22-13

Carlo Gavazzi

Tor 22A 9-13A |Carlo Gavazzi CGT-22-13

+ see all

Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Tor 22A 9-13A |Carlo Gavazzi CGT-22-13
Search Keywords: CGT2213
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    CGT-22-13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
Minimum Order:
4
ADD TO CART
Price (USD)
Qty
Unit Price
4
$18.93
18
$18.17
75
$17.44
200
$16.75
610 +
$16.08
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
GT32S13A
GT32S13A
VIEW PRODUCT
TOR SCREW 32A 9-13A