- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- CGR-8A-80-120V
CGR-8A-80-120V
Carlo Gavazzi
Electromechanical Relay 8PST-NO 6A 120VAC DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 8PST-NO 6A 120VAC DIN Rail
Search Keywords: CGR8A80120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CGR-8A-80-120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:6 A
-
Contact Arrangement:8PST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$73.97
5
$71.01
19
$68.18
50
$65.44
160 +
$62.82
Click for Quote
Log in
to unlock special pricing