- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- CD50CNF06NO
CD50CNF06NO
Carlo Gavazzi
CAP PROX PL FP NPN NO 24V CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
CAP PROX PL FP NPN NO 24V CAB
Search Keywords: CD50CNF06NO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CD50CNF06NO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90330090
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:50 x 30 x 7 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
100
can ship 6/15/26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$47.99
5
$44.07
10 +
$41.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT