- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- CC9SA480-60HZ
CC9SA480-60HZ
Carlo Gavazzi
3P CONT S 480V 60Hz 1NO1NC
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
3P CONT S 480V 60Hz 1NO1NC
Search Keywords: CC9SA48060HZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CC9SA480-60HZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9023000001
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Minimum Order Quantity:
2
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2
$47.11
5
$42.04
10
$40.78
30
$39.04
50
$37.43
100
$36.43
250 +
$35.88
Click for Quote
Log in
to unlock special pricing