- Home ›
- All Products›
- CC9/4SA480-60HZ
CC9/4SA480-60HZ
Carlo Gavazzi
4P CONT S 480V 60Hz NO AUX
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
4P CONT S 480V 60Hz NO AUX
Search Keywords: CC94SA48060HZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CC9/4SA480-60HZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9023000000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$63.88
5
$57.00
10
$55.30
30
$50.75
50
$49.99
100
$49.24
250 +
$48.50
Click for Quote
Log in
to unlock special pricing