- Home ›
- All Products›
- CC18SA600-60HZ
CC18SA600-60HZ
Carlo Gavazzi
3P CONT S 600V 60Hz 1NO1NC
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
3P CONT S 600V 60Hz 1NO1NC
Search Keywords: CC18SA60060HZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CC18SA600-60HZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9023000000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$79.60
5
$71.03
10
$68.91
30
$63.25
50
$62.30
100
$61.36
250 +
$59.19
Click for Quote
Log in
to unlock special pricing