- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- CC130LA110
CC130LA110
Carlo Gavazzi
CCA 144 05-1-05 100V 5A TRIF.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
CCA 144 05-1-05 100V 5A TRIF.
Search Keywords: CC130LA110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CC130LA110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9023000001
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$426.64
3
$420.23
5 +
$413.93
Click for Quote
Log in
to unlock special pricing