- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- CA30CLN25CPM6
CA30CLN25CPM6
Carlo Gavazzi
CAP PRX PL M30 AC/DC NO+NC PLG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAP PRX PL M30 AC/DC NO+NC PLG
Search Keywords: CA30CLN25CPM6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CA30CLN25CPM6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive
-
Sensing Distance:25 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:91 x 36 mm
-
Operating Temperature:-25 to 80 °C
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$1,050.42
2
$514.71
3
$366.01
4 +
$325.98
Click for Quote
Log in
to unlock special pricing