help desk software
Image is representational - see mfr. specs

CA30CLF16CP

Carlo Gavazzi

CAP PRX PL M30 AC/DC NO+NC CAB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
CAP PRX PL M30 AC/DC NO+NC CAB
Search Keywords: CA30CLF16CP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    CA30CLF16CP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    LT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Capacitive
  • Sensing Distance:
    16 mm
  • Mounting:
    N/A
  • Output Type:
    N/A
  • Dimension:
    79 x 36 mm
  • Operating Temperature:
    -25 to 80 °C
  • Switching Mode:
    NO/NC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
10 Weeks can ship 1/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$353.58
2
$344.39
3
$342.67
4 +
$323.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5