- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- CA30CLC30BPM1
CA30CLC30BPM1
Carlo Gavazzi
CAP PROX PL M30 TEACH-IN PLUG
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
CAP PROX PL M30 TEACH-IN PLUG
Search Keywords: CA30CLC30BPM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CA30CLC30BPM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive
-
Sensing Distance:30 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:90.45 x 30 mm
-
Response Frequency:15 Hz
-
Operating Temperature:-20 to 85 °C
-
Terminal Type:Plug
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$435.46
2
$428.93
3
$351.94
4
$313.45
5 +
$307.18
Click for Quote
Log in
to unlock special pricing