Image is representational - see mfr. specs

CA30CAN25PAM1

Carlo Gavazzi

CAP PROX PL M30 PNP NO+NC PLUG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
CAP PROX PL M30 PNP NO+NC PLUG
Search Keywords: CA30CAN25PAM1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    CA30CAN25PAM1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    LT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Capacitive
  • Sensing Distance:
    25 mm
  • Mounting:
    N/A
  • Output Type:
    PNP
  • Dimension:
    91 mm
  • Operating Temperature:
    -25 to 80 °C
  • Switching Mode:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$84.84
5
$82.15
10
$80.92
20
$79.70
50
$78.30
100 +
$77.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!